MFR Recommended

PCA9541AD/03,118 | |
|---|---|
DigiKey Part Number | PCA9541AD/03,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9541AD/03,118 |
Description | IC INTERFACE SPECIALIZED 16SO |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 16-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer NXP USA Inc. | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 16-SO |
Part Status Obsolete | Mounting Type Surface Mount |
Applications 2-Channel I2C Multiplexer | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9641PWJ | NXP USA Inc. | 1.970 | 568-12402-1-ND | kr.19.27000 | MFR Recommended |


