Buffer, Multiplexer 2 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9641PWJ

DigiKey Part Number
568-12402-2-ND - Tape & Reel (TR)
568-12402-1-ND - Cut Tape (CT)
568-12402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9641PWJ
Description
IC DEMUX 2CHAN 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 2 Channel 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance - Input
6 pF
Manufacturer
NXP USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
100mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Buffer, Multiplexer
Mounting Type
Surface Mount
Applications
I2C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Input
2-Wire Bus
Supplier Device Package
16-TSSOP
Output
2-Wire Bus
Base Product Number
Number of Channels
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.069
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.27000kr.19.27
10kr.14.43600kr.144.36
25kr.13.22000kr.330.50
100kr.11.88180kr.1,188.18
250kr.11.24412kr.2,811.03
500kr.11.04656kr.5,523.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.40742kr.26,018.55
5.000kr.10.20221kr.51,011.05
Manufacturers Standard Package
Unit Price without VAT:kr.19.27000
Unit Price with VAT:kr.24.08750