P80C32UBAA,512 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 6.343
Unit Price: kr.29.23000
Datasheet

Similar


Microchip Technology
In Stock: 910
Unit Price: kr.25.99000
Datasheet

Similar


Microchip Technology
In Stock: 9.629
Unit Price: kr.30.24000
Datasheet
8051 80C Microcontroller IC 8-Bit 33MHz ROMless 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 80C Microcontroller IC 8-Bit 33MHz ROMless 44-PLCC (16.59x16.59)
44-PLCC

P80C32UBAA,512

DigiKey Part Number
568-1234-5-ND
Manufacturer
Manufacturer Product Number
P80C32UBAA,512
Description
IC MCU 8BIT ROMLESS 44PLCC
Customer Reference
Detailed Description
8051 80C Microcontroller IC 8-Bit 33MHz ROMless 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Type
ROMless
Series
RAM Size
256 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
8051
Mounting Type
Surface Mount
Core Size
Supplier Device Package
44-PLCC (16.59x16.59)
Speed
33MHz
Package / Case
44-LCC (J-Lead)
Connectivity
UART/USART
Base Product Number
Peripherals
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT80C51RD2-SLRUMMicrochip Technology6.343AT80C51RD2-SLRUMCT-NDkr.29.23000Similar
AT80C51RD2-SLSUMMicrochip Technology910AT80C51RD2-SLSUM-NDkr.25.99000Similar
AT89S51-24JUMicrochip Technology9.629AT89S51-24JU-NDkr.30.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types