

AT80C51RD2-SLRUM | |
|---|---|
DigiKey Part Number | AT80C51RD2-SLRUMTR-ND - Tape & Reel (TR) AT80C51RD2-SLRUMCT-ND - Cut Tape (CT) AT80C51RD2-SLRUMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT80C51RD2-SLRUM |
Description | IC MCU 8BIT ROMLESS 44PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 80C51 80C Microcontroller IC 8-Bit 40MHz ROMless 44-PLCC (16.6x16.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 80C51 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.6x16.6) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.39000 | kr.27.39 |
| 25 | kr.25.01280 | kr.625.32 |
| 100 | kr.24.19290 | kr.2,419.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.19288 | kr.12,096.44 |
| Unit Price without VAT: | kr.27.39000 |
|---|---|
| Unit Price with VAT: | kr.34.23750 |

