
OM13034,598 | |
|---|---|
DigiKey Part Number | 568-12359-ND |
Manufacturer | |
Manufacturer Product Number | OM13034,598 |
Description | IAR KICKSTART LPC1347 EVAL BRD |
Customer Reference | |
Detailed Description | LPC1347 IAR KickStart LPC1300 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | LPC1347 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,543.03000 | kr.1,543.03 |
| Unit Price without VAT: | kr.1,543.03000 |
|---|---|
| Unit Price with VAT: | kr.1,928.78750 |




