


LPC1347FBD64,551 | |
|---|---|
DigiKey Part Number | 568-9597-ND |
Manufacturer | |
Manufacturer Product Number | LPC1347FBD64,551 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 LPC13xx Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 12K x 8 |
Part Status Last Time Buy | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x12b |
Core Processor ARM® Cortex®-M3 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 72MHz | Mounting Type Surface Mount |
Connectivity I2C, Microwire, SPI, SSI, SSP, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, WDT | Package / Case 64-LQFP |
Number of I/O 51 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.67000 | kr.51.67 |
| 10 | kr.40.05000 | kr.400.50 |
| 25 | kr.37.14240 | kr.928.56 |
| Unit Price without VAT: | kr.51.67000 |
|---|---|
| Unit Price with VAT: | kr.64.58750 |




