NX3L2267GU-Q100X is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 9.770
Unit Price: kr.4.58000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 3.161
Unit Price: kr.5.48000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 2.295
Unit Price: kr.5.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.017
Unit Price: kr.6.71000
Datasheet
10-XFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L2267GU-Q100X

DigiKey Part Number
NX3L2267GU-Q100X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3L2267GU-Q100X
Description
IC SWITCH SPDTX2 750MOHM 10XQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 750mOhm 10-XQFN (1.4x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
90mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
40ns, 20ns
-3db Bandwidth
60MHz
Charge Injection
37pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes