
NX3L2267SGU,115 | |
|---|---|
DigiKey Part Number | 568-12420-2-ND - Tape & Reel (TR) 568-12420-1-ND - Cut Tape (CT) 568-12420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3L2267SGU,115 |
Description | IC SWITCH SPDTX2 750MOHM 10XQFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 750mOhm 10-XQFN (1.4x1.8) |
Datasheet | Datasheet |
Category | -3db Bandwidth 60MHz |
Manufacturer NXP USA Inc. | Charge Injection 37pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 35pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 10nA |
Switch Circuit SPDT | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 750mOhm | Package / Case 10-XFQFN |
Channel-to-Channel Matching (ΔRon) 90mOhm | Supplier Device Package 10-XQFN (1.4x1.8) |
Voltage - Supply, Single (V+) 1.4V ~ 4.3V | Base Product Number |
Switch Time (Ton, Toff) (Max) 40ns, 20ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX3L2267GM,115 | NXP USA Inc. | 2.171 | 568-12391-1-ND | kr.0.73000 | Parametric Equivalent |
| NX3L2267GU,115 | NXP USA Inc. | 10.951 | 568-8411-1-ND | kr.0.87000 | Parametric Equivalent |
| PI3A268CZMEX | Diodes Incorporated | 3.266 | PI3A268CZMEXCT-ND | kr.1.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.4.26000 | kr.42.60 |
| 25 | kr.3.84200 | kr.96.05 |
| 100 | kr.3.37670 | kr.337.67 |
| 250 | kr.3.15504 | kr.788.76 |
| 500 | kr.3.02152 | kr.1,510.76 |
| 1.000 | kr.2.91165 | kr.2,911.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.4.05800 | kr.40.58 |
| 25 | kr.3.65680 | kr.91.42 |
| 100 | kr.3.21560 | kr.321.56 |
| 250 | kr.3.00492 | kr.751.23 |
| 500 | kr.2.87772 | kr.1,438.86 |
| 1.000 | kr.2.77299 | kr.2,772.99 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

