NVT4556BUKZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 1.560
Unit Price: kr.5.42000
Datasheet
12-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT4556BUKZ

DigiKey Part Number
568-11548-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVT4556BUKZ
Description
IC INTERFACE SPECIALIZED 12WLCSP
Customer Reference
Detailed Description
SIM Card Interface 12-WLCSP (1.20x1.60)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
SIM Card
Interface
I2C
Voltage - Supply
1.55V ~ 3.6V
Package / Case
12-XFBGA
Supplier Device Package
12-WLCSP (1.20x1.60)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes