
NVT4557HKX | |
|---|---|
DigiKey Part Number | 568-NVT4557HKXTR-ND - Tape & Reel (TR) 568-NVT4557HKXCT-ND - Cut Tape (CT) 568-NVT4557HKXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT4557HKX |
Description | SIM CARD INTERFACE LEVEL TRANSLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage level translator for SIM card interface, 15ns, 10MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Modems, Mobile Phones, SIM Card | |
Interface | - | |
Voltage - Supply | 1.08V ~ 1.95V, 1.65V ~ 3.6V | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-XQFN (1.4x1.8) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.42000 | kr.5.42 |
| 5 | kr.4.76000 | kr.23.80 |
| 10 | kr.4.52100 | kr.45.21 |
| 25 | kr.4.22880 | kr.105.72 |
| 50 | kr.4.02860 | kr.201.43 |
| 100 | kr.3.84740 | kr.384.74 |
| 500 | kr.3.48236 | kr.1,741.18 |
| 1.000 | kr.3.34678 | kr.3,346.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.10856 | kr.12,434.24 |
| 8.000 | kr.3.00412 | kr.24,032.96 |
| 12.000 | kr.2.94709 | kr.35,365.08 |
| 20.000 | kr.2.87923 | kr.57,584.60 |
| Unit Price without VAT: | kr.5.42000 |
|---|---|
| Unit Price with VAT: | kr.6.77500 |


