NTBA104GU12,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.414
Unit Price: kr.31.22000
Datasheet

Similar


onsemi
In Stock: 37.713
Unit Price: kr.3.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.049
Unit Price: kr.27.61000
Datasheet

Similar


onsemi
In Stock: 1.110
Unit Price: kr.17.48000
Datasheet

Similar


Texas Instruments
In Stock: 4.122
Unit Price: kr.8.13000
Datasheet

Similar


Texas Instruments
In Stock: 11.677
Unit Price: kr.5.87000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.7.80000
Datasheet

Similar


Texas Instruments
In Stock: 479
Unit Price: kr.8.39000
Datasheet

Similar


Texas Instruments
In Stock: 13.214
Unit Price: kr.6.58000
Datasheet

Similar


Texas Instruments
In Stock: 4.553
Unit Price: kr.6.51000
Datasheet

Similar


Texas Instruments
In Stock: 429
Unit Price: kr.6.51000
Datasheet

Similar


Texas Instruments
In Stock: 581.175
Unit Price: kr.10.06000
Datasheet
NTS0104GU12,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBA104GU12,115

DigiKey Part Number
568-12378-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTBA104GU12,115
Description
IC XLTR VL BIDIR 12-XQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 80Mbps 12-XQFN (2x1.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
80Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-XFQFN
Supplier Device Package
12-XQFN (2x1.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable