Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2)
cms-photo-disclaimer

TXB0104QRUTRQ1

cms-digikey-product-number
296-41033-2-ND - Tape & Reel (TR)
296-41033-1-ND - Cut Tape (CT)
296-41033-6-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
TXB0104QRUTRQ1
cms-description
IC XLTR VL BIDIR 12-UQFN
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2)
Datasheet
 Datasheet
cms-eda-cad-models
TXB0104QRUTRQ1 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 19.267
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1kr.9.99000kr.9.99
10kr.7.31200kr.73.12
25kr.6.63840kr.165.96
100kr.5.90040kr.590.04
250kr.5.54796kr.1,386.99
500kr.5.45366kr.2,726.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3.000kr.4.94511kr.14,835.33
6.000kr.4.83946kr.29,036.76
9.000kr.4.78656kr.43,079.04
cms-manufacturer-standard-package
Unit Price without VAT:kr.9.99000
Unit Price with VAT:kr.12.48750