
MIMXRT1181XVP2C | |
|---|---|
DigiKey Part Number | 568-MIMXRT1181XVP2C-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1181XVP2C |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F RT1180 Microcontroller IC 32-Bit 240MHz 160KB (160K x 8) ROM 144-LFBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART | |
Peripherals | Crypto - AES, DMA, PWM, RSA, SHA, TRNG, WDT | |
Number of I/O | 82 | |
Program Memory Size | ||
Program Memory Type | ROM | |
EEPROM Size | - | |
RAM Size | 768K x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 1.15V | |
Data Converters | A/D 30x16b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFBGA (10x10) | |
Package / Case | 144-LFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.95000 | kr.96.95 |
| 10 | kr.76.59800 | kr.765.98 |
| 25 | kr.71.51200 | kr.1,787.80 |
| 240 | kr.63.36117 | kr.15,206.68 |
| 480 | kr.61.73652 | kr.29,633.53 |
| 720 | kr.60.92269 | kr.43,864.34 |
| Unit Price without VAT: | kr.96.95000 |
|---|---|
| Unit Price with VAT: | kr.121.18750 |


