
MIMXRT1181CVP2C | |
|---|---|
DigiKey Part Number | 568-MIMXRT1181CVP2C-ND |
Manufacturer | |
Manufacturer Product Number | MIMXRT1181CVP2C |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F RT1180 Microcontroller IC 32-Bit 240MHz 160KB (160K x 8) ROM 144-LFBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type ROM |
Series | RAM Size 768K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 0.9V ~ 1.15V |
Part Status Active | Data Converters A/D 30x16b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M33F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TJ) |
Speed 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART | Supplier Device Package 144-LFBGA (10x10) |
Peripherals Crypto - AES, DMA, PWM, RSA, SHA, TRNG, WDT | Package / Case 144-LFBGA |
Number of I/O 82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.58000 | kr.93.58 |
| 10 | kr.73.85500 | kr.738.55 |
| 25 | kr.68.92360 | kr.1,723.09 |
| 240 | kr.61.01592 | kr.14,643.82 |
| 480 | kr.59.43988 | kr.28,531.14 |
| 720 | kr.58.65054 | kr.42,228.39 |
| Unit Price without VAT: | kr.93.58000 |
|---|---|
| Unit Price with VAT: | kr.116.97500 |




