1313-BGA Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1313-BGA Top View
1313-BGA

MIMX8QP6AVUFFAB

DigiKey Part Number
568-MIMX8QP6AVUFFAB-ND
Manufacturer
Manufacturer Product Number
MIMX8QP6AVUFFAB
Description
MPU I.MX8 QUAD PLUS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33 Microprocessor IC i.MX8Q 7 Core, 64-Bit 1.6GHz, 1.26GHz, 266MHz 1313-BGA (29x29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A35, ARM® Cortex®-M0+, ARM® Cortex®-M33
Number of Cores/Bus Width
7 Core, 64-Bit
Speed
1.6GHz, 1.26GHz, 266MHz
Co-Processors/DSP
Multimedia; NEON
RAM Controllers
LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
DP, eDP, HDMI, LVDS, MIPI-CSI, MIPI-DSI
Ethernet
1Gbps (2)
SATA
-
USB
USB 2.0 + HSIC (1), USB 2.0 + PHY (1), USB 3.0 + PHY (1)
Voltage - I/O
1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
A-HAB, ARM TZ, CAAM, eFuse, Random Number Generator, Secure Memory, Secure RTC, System JTAG, SNVS
Mounting Type
Surface Mount
Package / Case
1313-BFBGA
Supplier Device Package
1313-BGA (29x29)
Additional Interfaces
CANbus, I2C, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.871.85000kr.871.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.871.85000
Unit Price with VAT:kr.1,089.81250