
MIMX8UD5DVP08SC | |
|---|---|
DigiKey Part Number | 568-MIMX8UD5DVP08SC-ND |
Manufacturer | |
Manufacturer Product Number | MIMX8UD5DVP08SC |
Description | I.MX8ULP,DUAL 800MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A35 Microprocessor IC i.MX8ULP 2 Core, 64-Bit 800MHz 485-LFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A35 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | 3D GPU, ARM® Cortex®-M33, Hi-Fi4 DSP | |
RAM Controllers | LPDDR3, LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | MIPI-CSI, MIPI-DSI | |
Ethernet | 10/100Mbps | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 485-LFBGA | |
Supplier Device Package | 485-LFBGA (15x15) | |
Additional Interfaces | I2C, I2S, MMC/SD/SDIO, SPDIF, SPI, TDM, UART, USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.10000 | kr.124.10 |
| 10 | kr.98.93000 | kr.989.30 |
| 25 | kr.92.63760 | kr.2,315.94 |
| 100 | kr.85.72440 | kr.8,572.44 |
| 250 | kr.82.42868 | kr.20,607.17 |
| 630 | kr.79.86144 | kr.50,312.71 |
| Unit Price without VAT: | kr.124.10000 |
|---|---|
| Unit Price with VAT: | kr.155.12500 |

