
MCXW236BIUKAR | |
|---|---|
DigiKey Part Number | 568-MCXW236BIUKARTR-ND - Tape & Reel (TR) 568-MCXW236BIUKARCT-ND - Cut Tape (CT) 568-MCXW236BIUKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCXW236BIUKAR |
Description | MCXW23 WLCSP37 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz ~ 2.5GHz |
Datasheet | Datasheet |
Category | Sensitivity -94dBm |
Mfr | Memory Size 1MB Flash, 128kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, JTAG, SPI, UART |
Part Status Active | GPIO 23 |
Type TxRx + MCU | Voltage - Supply 1.1V ~ 3.3V |
RF Family/Standard Bluetooth | Current - Receiving 3.33mA |
Protocol | Current - Transmitting 4.83mA |
Modulation GFSK | Operating Temperature -40°C ~ 85°C |
Frequency | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 6dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.15000 | kr.28.15 |
| 10 | kr.21.33400 | kr.213.34 |
| 25 | kr.19.62880 | kr.490.72 |
| 100 | kr.17.74950 | kr.1,774.95 |
| 250 | kr.16.85452 | kr.4,213.63 |
| 500 | kr.16.49034 | kr.8,245.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.15.08920 | kr.120,713.60 |
| Unit Price without VAT: | kr.28.15000 |
|---|---|
| Unit Price with VAT: | kr.35.18750 |



