
MCXW236BIHNAR | |
|---|---|
DigiKey Part Number | 568-MCXW236BIHNARTR-ND - Tape & Reel (TR) 568-MCXW236BIHNARCT-ND - Cut Tape (CT) 568-MCXW236BIHNARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCXW236BIHNAR |
Description | MCXW23 HVQFN40 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz ~ 2.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -94dBm | |
Memory Size | 1MB Flash, 128kB RAM | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
GPIO | 23 | |
Voltage - Supply | 1.1V ~ 3.3V | |
Current - Receiving | 3.33mA | |
Current - Transmitting | 4.83mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.06000 | kr.28.06 |
| 10 | kr.21.26700 | kr.212.67 |
| 25 | kr.19.56680 | kr.489.17 |
| 100 | kr.17.69350 | kr.1,769.35 |
| 250 | kr.16.80136 | kr.4,200.34 |
| 500 | kr.16.43832 | kr.8,219.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.15.04160 | kr.90,249.60 |
| Unit Price without VAT: | kr.28.06000 |
|---|---|
| Unit Price with VAT: | kr.35.07500 |


