
MCXW235BIHNAR | |
|---|---|
DigiKey Part Number | 568-MCXW235BIHNARTR-ND - Tape & Reel (TR) 568-MCXW235BIHNARCT-ND - Cut Tape (CT) 568-MCXW235BIHNARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCXW235BIHNAR |
Description | MCXW23 HVQFN40 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz ~ 2.5GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 512kB Flash, 96kB RAM |
Mfr | Serial Interfaces I2C, JTAG, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 23 |
Part Status Active | Voltage - Supply 1.1V ~ 3.3V |
Type TxRx + MCU | Current - Receiving 3.33mA |
RF Family/Standard Bluetooth | Current - Transmitting 4.83mA |
Protocol | Operating Temperature -40°C ~ 85°C |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 40-HVQFN (5x5) |
Power - Output 6dBm | Base Product Number |
Sensitivity -94dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.98000 | kr.24.98 |
| 10 | kr.18.85500 | kr.188.55 |
| 25 | kr.17.31840 | kr.432.96 |
| 100 | kr.15.63000 | kr.1,563.00 |
| 250 | kr.14.82520 | kr.3,706.30 |
| 500 | kr.14.43390 | kr.7,216.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.13.20749 | kr.79,244.94 |
| Unit Price without VAT: | kr.24.98000 |
|---|---|
| Unit Price with VAT: | kr.31.22500 |

