Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC9S08PT16AVTJ | |
|---|---|
DigiKey Part Number | 568-14582-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PT16AVTJ |
Description | IC MCU 8BIT 16KB FLASH 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 20-TSSOP |
Peripherals LVD, POR, PWM, WDT | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of I/O 18 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S08PA16AMTJ | NXP USA Inc. | 0 | 568-MC9S08PA16AMTJ-ND | kr.11.84228 | Parametric Equivalent |
| MC9S08PA16AVTJ | NXP USA Inc. | 0 | MC9S08PA16AVTJ-ND | kr.11.07291 | Parametric Equivalent |
| MC9S08PA16VTJ | NXP USA Inc. | 0 | MC9S08PA16VTJ-ND | kr.13.20625 | Parametric Equivalent |
| MC9S08PT16VTJ | NXP USA Inc. | 0 | MC9S08PT16VTJ-ND | kr.14.59950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.250 | kr.13.20625 | kr.29,714.06 |
| Unit Price without VAT: | kr.13.20625 |
|---|---|
| Unit Price with VAT: | kr.16.50781 |



