MC9S08PA16AVTJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.7.30120
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.11.84228
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.13.20625
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.13.20625
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.14.59950
Datasheet
S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08PA16AVTJ

DigiKey Part Number
MC9S08PA16AVTJ-ND
Manufacturer
Manufacturer Product Number
MC9S08PA16AVTJ
Description
IC MCU 8BIT 16KB FLASH 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tube
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x12b
Core Processor
S08
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SPI, UART/USART
Supplier Device Package
20-TSSOP
Peripherals
LVD, POR, PWM, WDT
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of I/O
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC9S08PB16VTJNXP USA Inc.0568-MC9S08PB16VTJ-NDkr.7.30120Similar
MC9S08PA16AMTJNXP USA Inc.0568-MC9S08PA16AMTJ-NDkr.11.84228Parametric Equivalent
MC9S08PA16VTJNXP USA Inc.0MC9S08PA16VTJ-NDkr.13.20625Parametric Equivalent
MC9S08PT16AVTJNXP USA Inc.0568-14582-NDkr.13.20625Parametric Equivalent
MC9S08PT16VTJNXP USA Inc.0MC9S08PT16VTJ-NDkr.14.59950Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.250kr.11.07291kr.24,914.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.07291
Unit Price with VAT:kr.13.84114