Parametric Equivalent
Parametric Equivalent

| MC9S08PA16AVTG | |
|---|---|
| DigiKey Part Number | MC9S08PA16AVTG-ND | 
| Manufacturer | |
| Manufacturer Product Number | MC9S08PA16AVTG | 
| Description | IC MCU 8BIT 16KB FLASH 16TSSOP | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 16-TSSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | S08 | |
| Core Size | 8-Bit | |
| Speed | 20MHz | |
| Connectivity | I2C, LINbus, SPI, UART/USART | |
| Peripherals | LVD, POR, PWM, WDT | |
| Number of I/O | 14 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 256 x 8 | |
| RAM Size | 2K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
| Data Converters | A/D 12x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 16-TSSOP | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.880 | kr.7.70284 | kr.22,184.18 | 
| Unit Price without VAT: | kr.7.70284 | 
|---|---|
| Unit Price with VAT: | kr.9.62855 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark