
MC9S08PT16AVTG | |
|---|---|
DigiKey Part Number | 568-14576-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PT16AVTG |
Description | IC MCU 8BIT 16KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor S08 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SPI, UART/USART | Supplier Device Package 16-TSSOP |
Peripherals LVD, POR, PWM, WDT | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of I/O 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.880 | kr.12.16934 | kr.35,047.70 |
| Unit Price without VAT: | kr.12.16934 |
|---|---|
| Unit Price with VAT: | kr.15.21168 |

