


P80C31SBAA,512 | |
---|---|
DigiKey Part Number | 568-1232-5-ND |
Manufacturer | |
Manufacturer Product Number | P80C31SBAA,512 |
Description | IC MCU 8BIT ROMLESS 44PLCC |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 16MHz ROMless 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | P80C31SBAA,512 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | UART/USART | |
Peripherals | POR | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |