Similar
Similar
Similar

| HEF4515BT,652 | |
|---|---|
| DigiKey Part Number | HEF4515BT,652-ND | 
| Manufacturer | |
| Manufacturer Product Number | HEF4515BT,652 | 
| Description | IC DECODER/DEMUX 1 X 4:16 24-SO | 
| Customer Reference | |
| Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SO | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Type | Decoder/Demultiplexer | |
| Circuit | 1 x 4:16 | |
| Independent Circuits | 1 | |
| Current - Output High, Low | 3mA, 3mA | |
| Voltage Supply Source | Dual Supply | |
| Voltage - Supply | 4.5V ~ 15.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 24-SO | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark