
MC14515BDWR2G | |
|---|---|
DigiKey Part Number | MC14515BDWR2GOSTR-ND - Tape & Reel (TR) MC14515BDWR2GOSCT-ND - Cut Tape (CT) MC14515BDWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14515BDWR2G |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14515BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3.5mA, 8.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.79400 | kr.47.94 |
| 25 | kr.4.32640 | kr.108.16 |
| 100 | kr.3.81570 | kr.381.57 |
| 250 | kr.3.57144 | kr.892.86 |
| 500 | kr.3.43604 | kr.1,718.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.30304 | kr.3,303.04 |
| 2.000 | kr.3.20333 | kr.6,406.66 |
| 3.000 | kr.3.15339 | kr.9,460.17 |
| 5.000 | kr.3.09805 | kr.15,490.25 |
| 7.000 | kr.3.06571 | kr.21,459.97 |
| 10.000 | kr.3.03461 | kr.30,346.10 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

