Parametric Equivalent
Parametric Equivalent

FS32K144HFT0VMHR | |
|---|---|
DigiKey Part Number | 568-FS32K144HFT0VMHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS32K144HFT0VMHR |
Description | IC MCU 32B 512KB FLASH 100MAPBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-MAPBGA (11x11) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b SAR; D/A1x8b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-MAPBGA (11x11) |
Peripherals POR, PWM, WDT | Package / Case 100-LFBGA |
Number of I/O 89 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS32K144HAT0VMHR | NXP USA Inc. | 0 | 568-FS32K144HAT0VMHRTR-ND | kr.35.53951 | Parametric Equivalent |
| FS32K144HRT0VMHR | NXP USA Inc. | 0 | FS32K144HRT0VMHR-ND | kr.102.51780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.32.90333 | kr.49,354.99 |
| Unit Price without VAT: | kr.32.90333 |
|---|---|
| Unit Price with VAT: | kr.41.12916 |


