FS32K144HAT0VMHR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.32.90333
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.102.51780
Datasheet
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-MAPBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS32K144HAT0VMHR

DigiKey Part Number
568-FS32K144HAT0VMHRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS32K144HAT0VMHR
Description
IC MCU 32B 512KB FLASH 100MAPBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F S32K Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 100-MAPBGA (11x11)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tape & Reel (TR)
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b SAR; D/A1x8b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
Supplier Device Package
100-MAPBGA (11x11)
Peripherals
POR, PWM, WDT
Package / Case
100-LFBGA
Number of I/O
89
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS32K144HFT0VMHRNXP USA Inc.0568-FS32K144HFT0VMHRTR-NDkr.32.90333Parametric Equivalent
FS32K144HRT0VMHRNXP USA Inc.0FS32K144HRT0VMHR-NDkr.102.51780Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.35.53951kr.53,309.26
Manufacturers Standard Package
Unit Price without VAT:kr.35.53951
Unit Price with VAT:kr.44.42439