FS32K116LFT0MLFR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.26.33690
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.30.90000
Datasheet
ARM® Cortex®-M0+ S32K Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS32K116LFT0MLFR

DigiKey Part Number
568-FS32K116LFT0MLFRTR-ND - Tape & Reel (TR)
568-FS32K116LFT0MLFRCT-ND - Cut Tape (CT)
568-FS32K116LFT0MLFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS32K116LFT0MLFR
Description
IC MCU 32BIT 128KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ S32K Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
17K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 13x12b SAR; D/A 1x8b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
48MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
Supplier Device Package
48-LQFP (7x7)
Peripherals
DMA, PWM, WDT
Package / Case
48-LQFP
Number of I/O
43
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS32K116BRT0MLFRNXP USA Inc.0568-FS32K116BRT0MLFRTR-NDkr.26.33690Parametric Equivalent
FS32K116LAT0MLFRNXP USA Inc.0568-FS32K116LAT0MLFRCT-NDkr.30.90000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.42000kr.29.42
10kr.22.30000kr.223.00
25kr.20.52480kr.513.12
100kr.18.57300kr.1,857.30
250kr.17.64288kr.4,410.72
500kr.17.45700kr.8,728.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.17.57109kr.35,142.18
Manufacturers Standard Package
Unit Price without VAT:kr.29.42000
Unit Price with VAT:kr.36.77500