Parametric Equivalent
Parametric Equivalent

FS32K116BRT0MLFR | |
|---|---|
DigiKey Part Number | 568-FS32K116BRT0MLFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS32K116BRT0MLFR |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ S32K Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) | RAM Size 17K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 13x12b SAR; D/A 1x8b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, FlexIO, I2C, LINbus, SPI, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 43 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS32K116LAT0MLFR | NXP USA Inc. | 0 | 568-FS32K116LAT0MLFRCT-ND | kr.30.90000 | Parametric Equivalent |
| FS32K116LFT0MLFR | NXP USA Inc. | 0 | 568-FS32K116LFT0MLFRCT-ND | kr.29.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.26.33690 | kr.52,673.80 |
| Unit Price without VAT: | kr.26.33690 |
|---|---|
| Unit Price with VAT: | kr.32.92113 |


