
DAC1408D750W1/DB,598 | |
|---|---|
DigiKey Part Number | 568-5088-ND |
Manufacturer | |
Manufacturer Product Number | DAC1408D750W1/DB,598 |
Description | EVAL BOARD FOR DAC1408D750 |
Customer Reference | |
Detailed Description | DAC1408D750 - 14 Bit 750M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Category | Sampling Rate (Per Second) 750M |
Manufacturer NXP USA Inc. | Data Interface Serial JESD204A, SPI™ |
Packaging Box | DAC Type Current |
Part Status Obsolete | Utilized IC / Part DAC1408D750 |
Number of DAC's 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |





