
XC5VLX30-1FF676I | |
|---|---|
DigiKey Part Number | XC5VLX30-1FF676I-ND |
Manufacturer | |
Manufacturer Product Number | XC5VLX30-1FF676I |
Description | IC FPGA 400 I/O 676FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Virtex®-5 LX Field Programmable Gate Array (FPGA) IC 400 1179648 30720 676-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC5VLX30-1FF676I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2400 | |
Number of Logic Elements/Cells | 30720 | |
Total RAM Bits | 1179648 | |
Number of I/O | 400 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,347.19000 | kr.5,347.19 |
| Unit Price without VAT: | kr.5,347.19000 |
|---|---|
| Unit Price with VAT: | kr.6,683.98750 |




