Similar

CBTL02043BBQ,115 | |
|---|---|
DigiKey Part Number | 568-6679-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTL02043BBQ,115 |
Description | IC MUX/DEMUX 2:1 PCI 20DHVQFN |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, USB Switch IC 2 Channel 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer NXP USA Inc. | -3db Bandwidth 10GHz |
Packaging Tape & Reel (TR) | Features Bi-Directional, SATA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications DisplayPort, PCIe, USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 20-VFQFN Exposed Pad |
Number of Channels 2 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
On-State Resistance (Max) 6Ohm (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBTL02043ABQ,115 | NXP USA Inc. | 0 | 568-6678-1-ND | kr.14.96000 | Similar |


