DisplayPort, PCIe, USB Switch IC 2 Channel 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTL02043ABQ,115

DigiKey Part Number
568-6678-2-ND - Tape & Reel (TR)
568-6678-1-ND - Cut Tape (CT)
568-6678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBTL02043ABQ,115
Description
IC MUX/DEMUX 2:1 PCI 20DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DisplayPort, PCIe, USB Switch IC 2 Channel 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
CBTL02043ABQ,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 3.6V
Manufacturer
NXP USA Inc.
-3db Bandwidth
10GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Bi-Directional, SATA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
DisplayPort, PCIe, USB
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
20-VFQFN Exposed Pad
Number of Channels
2
Supplier Device Package
20-DHVQFN (4.5x2.5)
On-State Resistance (Max)
6Ohm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.96000kr.14.96
10kr.11.11400kr.111.14
25kr.10.14400kr.253.60
100kr.9.07760kr.907.76
250kr.8.56864kr.2,142.16
500kr.8.32378kr.4,161.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.84727kr.23,541.81
6.000kr.7.69174kr.46,150.44
Manufacturers Standard Package
Unit Price without VAT:kr.14.96000
Unit Price with VAT:kr.18.70000