Parametric Equivalent
Parametric Equivalent
MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVT245BDB,118 | |
|---|---|
DigiKey Part Number | 568-74LVT245BDB,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT245BDB,118 |
Description | IC TXRX 2.7V/3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT245DB,112 | NXP USA Inc. | 0 | 568-74LVT245DB,112-ND | kr.0.00000 | Parametric Equivalent |
| 74LVT245DB,118 | NXP USA Inc. | 0 | 568-74LVT245DB,118TR-ND | kr.0.00000 | Parametric Equivalent |
| 74LVT245BDB,118 | Nexperia USA Inc. | 0 | 1727-6704-2-ND | kr.0.00000 | MFR Recommended |
| 74LVT245DB,112 | Rochester Electronics, LLC | 6.255 | 2156-74LVT245DB112-ND | kr.7.22760 | Parametric Equivalent |
| 74LVT245DB,112 | Rochester Electronics, LLC | 11.892 | 2156-74LVT245DB,112-1727-ND | kr.7.22760 | Parametric Equivalent |







