74LVT245BDB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.455
Unit Price: kr.3.30000
Datasheet

Similar


onsemi
In Stock: 2.102
Unit Price: kr.12.05000
Datasheet

Similar


Texas Instruments
In Stock: 30.893
Unit Price: kr.3.93000
Datasheet

Similar


Texas Instruments
In Stock: 12.380
Unit Price: kr.5.77000
Datasheet

Similar


Texas Instruments
In Stock: 1.992
Unit Price: kr.24.73000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT245BDB,118

DigiKey Part Number
1727-6704-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT245BDB,118
Description
IC TXRX 2.7V/3.6V 20-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT245BPW,118Nexperia USA Inc.2.4551727-6005-1-NDkr.3.30000Similar
74LVTH2245MTCXonsemi2.10274LVTH2245MTCXCT-NDkr.12.05000Similar
SN74AHCT245DBRTexas Instruments30.893296-4724-1-NDkr.3.93000Similar
SN74LVTH2245DBRTexas Instruments12.380296-8704-1-NDkr.5.77000Similar
SN74LVTH245AMDBREPTexas Instruments1.992296-22391-1-NDkr.24.73000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types