
74HCT273D,653 | |
|---|---|
DigiKey Part Number | 1727-2844-2-ND - Tape & Reel (TR) 1727-2844-1-ND - Cut Tape (CT) 1727-2844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT273D,653 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT273D,653 Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 4.5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 36 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.2.08000 | kr.20.80 |
| 25 | kr.1.85640 | kr.46.41 |
| 100 | kr.1.61040 | kr.161.04 |
| 250 | kr.1.49344 | kr.373.36 |
| 500 | kr.1.42282 | kr.711.41 |
| 1.000 | kr.1.37261 | kr.1,372.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.31688 | kr.2,633.76 |
| 4.000 | kr.1.27751 | kr.5,110.04 |
| 6.000 | kr.1.25778 | kr.7,546.68 |
| 10.000 | kr.1.23593 | kr.12,359.30 |
| 14.000 | kr.1.22316 | kr.17,124.24 |
| 20.000 | kr.1.21087 | kr.24,217.40 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |


