
74HCT273D,653 | |
|---|---|
DigiKey Part Number | 2156-74HCT273D,653-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT273D,653 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 4.5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 5.2mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 36 MHz | Base Product Number |
| Bulk: | 6380 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 512 | kr.3.74061 | kr.1,915.19 |
| Unit Price without VAT: | kr.3.74061 |
|---|---|
| Unit Price with VAT: | kr.4.67576 |


