Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT240D,652 | |
|---|---|
DigiKey Part Number | 568-74HCT240D,652-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT240D,652 |
Description | IC BUFF 4.5V/5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT240D,653 | NXP USA Inc. | 0 | 568-74HCT240D,653TR-ND | kr.0.00000 | Parametric Equivalent |
| 74HCT240D,652 | Rochester Electronics, LLC | 40.974 | 2156-74HCT240D,652-954-ND | kr.4.50140 | Parametric Equivalent |
| 74HCT240D,652 | Nexperia USA Inc. | 0 | 1727-4017-ND | kr.0.00000 | Parametric Equivalent |
| 74HCT240D,653 | Nexperia USA Inc. | 304 | 1727-2053-1-ND | kr.3.30000 | Parametric Equivalent |
| 74HCT240D-Q100,118 | Rochester Electronics, LLC | 5.400 | 2156-74HCT240D-Q100,118-ND | kr.4.75500 | Parametric Equivalent |





