74HCT240D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 304
Unit Price: kr.3.30000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.76037
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.840
Unit Price: kr.6.84718
Datasheet

Similar


Texas Instruments
In Stock: 6.377
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 40.974
Unit Price: kr.4.50140
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.400
Unit Price: kr.4.75500
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.5.83000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.811
Unit Price: kr.1.45820
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT240D,652

DigiKey Part Number
1727-4017-ND
Manufacturer
Manufacturer Product Number
74HCT240D,652
Description
IC BUFF 4.5V/5.5V 20-SO
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT240D,653Nexperia USA Inc.3041727-2053-1-NDkr.3.30000Parametric Equivalent
74HCT240D-Q100,118Nexperia USA Inc.01727-74HCT240D-Q100,118TR-NDkr.1.76037Parametric Equivalent
SN74HCT240DWRochester Electronics, LLC2.8402156-SN74HCT240DW-NDkr.6.84718Similar
SN74HCT240DWRTexas Instruments6.377296-14865-1-NDkr.5.71000Similar
74HCT240D,652Rochester Electronics, LLC40.9742156-74HCT240D,652-954-NDkr.4.50140Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types