74HC244DB,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.12015
Datasheet

Similar


Texas Instruments
In Stock: 1.986
Unit Price: kr.5.01000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14.892
Unit Price: kr.4.75501
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 38.802
Unit Price: kr.3.99421
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.558
Unit Price: kr.3.67721
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC244DB,118

DigiKey Part Number
568-74HC244DB,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC244DB,118
Description
IC BUFF 2V/6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC241DB,112NXP USA Inc.0568-74HC241DB,112-NDkr.0.00000Parametric Equivalent
74HC244DB,112NXP USA Inc.0568-74HC244DB,112-NDkr.0.00000Parametric Equivalent
CD74HC244MTexas Instruments0296-12799-5-NDkr.4.12015Similar
SN74HC244NSRTexas Instruments1.986296-8274-1-NDkr.5.01000Similar
74HC244DB,112Rochester Electronics, LLC14.8922156-74HC244DB112-NDkr.4.75501Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types