Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HC244DB,112 | |
|---|---|
DigiKey Part Number | 568-74HC244DB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC244DB,112 |
Description | IC BUFF 2V/6V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC241DB,112 | NXP USA Inc. | 0 | 568-74HC241DB,112-ND | kr.0.00000 | Parametric Equivalent |
| 74HC244DB,118 | NXP USA Inc. | 0 | 568-74HC244DB,118TR-ND | kr.0.00000 | Parametric Equivalent |
| 74HC244DB,112 | Rochester Electronics, LLC | 38.802 | 2156-74HC244DB,112-1727-ND | kr.3.99421 | Parametric Equivalent |
| 74HC244DB,112 | Nexperia USA Inc. | 0 | 74HC244DB,112-ND | kr.0.00000 | Parametric Equivalent |
| 74HC244DB,112 | Rochester Electronics, LLC | 14.892 | 2156-74HC244DB112-ND | kr.3.99421 | Parametric Equivalent |





