74AHCT245PW,112 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 5.872
Unit Price: kr.5.64000
Datasheet

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT245PW,112

DigiKey Part Number
568-74AHCT245PW,112-ND
Manufacturer
Manufacturer Product Number
74AHCT245PW,112
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
NXP USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT245ADTRGonsemi5.872MC74VHCT245ADTRGOSCT-NDkr.5.64000Direct
74AHCT245PW,112Nexperia USA Inc.01727-6425-NDkr.0.00000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types