74AHCT245PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.538
Unit Price: kr.4.82000
Datasheet

Similar


onsemi
In Stock: 1.138
Unit Price: kr.5.33000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.89099
Datasheet

Similar


onsemi
In Stock: 5.872
Unit Price: kr.5.64000
Datasheet

Similar


Texas Instruments
In Stock: 236
Unit Price: kr.18.89000
Datasheet

Similar


Texas Instruments
In Stock: 17.687
Unit Price: kr.4.31000
Datasheet

Similar


Texas Instruments
In Stock: 900
Unit Price: kr.6.40000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT245PW,112

DigiKey Part Number
1727-6425-ND
Manufacturer
Manufacturer Product Number
74AHCT245PW,112
Description
IC TXRX 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHCT245AMTCXonsemi3.53874VHCT245AMTCXCT-NDkr.4.82000Similar
MC74VHCT245ADTGonsemi1.1381990-MC74VHCT245ADTG-NDkr.5.33000Similar
MC74VHCT245ADTR2Gonsemi0488-MC74VHCT245ADTR2G-NDkr.2.89099Similar
MC74VHCT245ADTRGonsemi5.872MC74VHCT245ADTRGOSCT-NDkr.5.64000Similar
SN74AHCT245MPWREPTexas Instruments236296-SN74AHCT245MPWREPCT-NDkr.18.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types