MFR Recommended

PBSS4330PASX | |
|---|---|
DigiKey Part Number | 1727-2382-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4330PASX |
Description | TRANS NPN 30V 3A DFN2020D-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 600 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4330PASX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 1A, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | - | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | DFN2020D-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15944 | kr.3,478.32 |
| 6.000 | kr.1.06193 | kr.6,371.58 |
| 9.000 | kr.1.01224 | kr.9,110.16 |
| 15.000 | kr.0.95639 | kr.14,345.85 |
| 21.000 | kr.0.92333 | kr.19,389.93 |
| 30.000 | kr.0.89119 | kr.26,735.70 |
| Unit Price without VAT: | kr.1.15944 |
|---|---|
| Unit Price with VAT: | kr.1.44930 |



