
PBSS4330PAS-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS4330PAS-QXTR-ND - Tape & Reel (TR) 1727-PBSS4330PAS-QXCT-ND - Cut Tape (CT) 1727-PBSS4330PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4330PAS-QX |
Description | TRANS NPN 30V 3A DFN2020D-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 210MHz 600 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 500mA, 2V |
Mfr | Power - Max 600 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 210MHz |
Part Status Active | Operating Temperature 175°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 3 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 220mV @ 100mA, 2A | Package / Case 3-UDFN Exposed Pad |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package DFN2020D-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.18300 | kr.31.83 |
| 100 | kr.2.05100 | kr.205.10 |
| 500 | kr.1.56370 | kr.781.85 |
| 1.000 | kr.1.40647 | kr.1,406.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.20659 | kr.3,619.77 |
| 6.000 | kr.1.10588 | kr.6,635.28 |
| 9.000 | kr.1.05456 | kr.9,491.04 |
| 15.000 | kr.0.99689 | kr.14,953.35 |
| 21.000 | kr.0.96275 | kr.20,217.75 |
| 30.000 | kr.0.92956 | kr.27,886.80 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |


