GTL2010PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 3.777
Unit Price: kr.7.49000
Datasheet

Direct


Texas Instruments
In Stock: 556
Unit Price: kr.20.35000
Datasheet

Direct


Texas Instruments
In Stock: 4.364
Unit Price: kr.11.71201
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.081
Unit Price: kr.19.07000
Datasheet
24 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTL2010PW,118

DigiKey Part Number
568-4508-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GTL2010PW,118
Description
IC XLTR VL BIDIR 24-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
10
Voltage - VCCA
1 V ~ 5.5 V
Voltage - VCCB
1 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types