Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74GTL2010PWR

DigiKey Part Number
296-21026-2-ND - Tape & Reel (TR)
296-21026-1-ND - Cut Tape (CT)
296-21026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74GTL2010PWR
Description
IC XLTR VL BIDIR 24-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74GTL2010PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
10
Voltage - VCCA
1 V ~ 5 V
Voltage - VCCB
1 V ~ 5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.91000kr.25.91
10kr.19.57900kr.195.79
25kr.18.00160kr.450.04
100kr.16.26660kr.1,626.66
250kr.15.82912kr.3,957.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.14.19204kr.28,384.08
4.000kr.13.91396kr.55,655.84
Manufacturers Standard Package
Unit Price without VAT:kr.25.91000
Unit Price with VAT:kr.32.38750