CBT3306D,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 56.111
Unit Price: kr.3.30000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 108.512
Unit Price: kr.6.78000
Datasheet

Similar


Texas Instruments
In Stock: 1.105
Unit Price: kr.6.40000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 117.257
Unit Price: kr.6.66000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 45.272
Unit Price: kr.8.12000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.315
Unit Price: kr.8.56000
Datasheet
Bus Switch 1 x 1:1 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT3306D,118

DigiKey Part Number
1727-6741-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBT3306D,118
Description
IC BUS SWITCH 1 X 1:1 8-SO
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
8-SO
Circuit
1 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3306CDRTexas Instruments56.111296-19215-1-NDkr.3.30000Direct
SN74CBT3306CDRochester Electronics, LLC108.5122156-SN74CBT3306CD-NDkr.6.78000Similar
SN74CBT3306DTexas Instruments1.105296-1540-5-NDkr.6.40000Similar
SN74CBTD3306CDRochester Electronics, LLC117.2572156-SN74CBTD3306CD-NDkr.6.66000Similar
SN74CBTD3306DRochester Electronics, LLC45.2722156-SN74CBTD3306D-NDkr.8.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types