
SN74CBT3306CDR | |
|---|---|
DigiKey Part Number | 296-19215-2-ND - Tape & Reel (TR) 296-19215-1-ND - Cut Tape (CT) 296-19215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3306CDR |
Description | IC BUS SWITCH 1 X 1:1 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3306CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.33900 | kr.23.39 |
| 25 | kr.2.08960 | kr.52.24 |
| 100 | kr.1.81770 | kr.181.77 |
| 250 | kr.1.68772 | kr.421.93 |
| 500 | kr.1.60934 | kr.804.67 |
| 1.000 | kr.1.56173 | kr.1,561.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.47686 | kr.3,692.15 |
| 5.000 | kr.1.43587 | kr.7,179.35 |
| 7.500 | kr.1.41533 | kr.10,614.98 |
| 12.500 | kr.1.39257 | kr.17,407.12 |
| 17.500 | kr.1.37928 | kr.24,137.40 |
| 25.000 | kr.1.36649 | kr.34,162.25 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

